Low

PANASONIC INDUSTRIAL DEVICES  AFPX-IN8  Application Cassette, Input, Analog, Programmable Controller, FP-X Series, 8 Points

PANASONIC INDUSTRIAL DEVICES AFPX-IN8
Manufacturer Part No:
AFPX-IN8
Newark Part No.:
73K7118
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Current Rating:
-
Product Range:
-
RoHS Compliant:
Yes
No. of Analog Inputs:
8
No. of Digital Outputs:
0
No. of Digital Inputs:
0
No. of Analog Outputs:
0
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.