Low

PANDUIT  BT8LH-C  Cable Tie, Dome Top® Barb Ty, Nylon 6.6 (Polyamide 6.6), Natural, 699 mm, 7 mm, 203 mm, 120 lb

PANDUIT BT8LH-C
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Cable Tie Material:
Nylon 6.6 (Polyamide 6.6)
Cable Tie Colour:
Natural
Cable Tie Length:
699mm
Cable Tie Width:
7mm
Cable Bundle Diameter Max:
203mm
Tensile Strength Pounds:
120lb
Tensile Strength N/m²:
534N/m²
Product Range:
-
RoHS Compliant:
Yes
Body Material:
Nylon 6.6
For Use With:
Cable & Wire
Accessory Type:
Cable Tie
Cable Bundle Diameter Min:
4.8 mm
Colour:
Natural
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.