Low

PANDUIT  DNF14-250FIM-M  Quick Disconnect Terminal, DNF Series, 16 AWG, 14 AWG, 2.5 mm², Male Quick Disconnect, Blue

PANDUIT DNF14-250FIM-M
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
DNF Series
Wire Size AWG Min:
16AWG
Wire Size AWG Max:
14AWG
Conductor Area CSA:
2.5mm²
Terminal Type:
Male Quick Disconnect
Insulator Colour:
Blue
Tab Size - Metric:
6.35mm x 0.81mm
Tab Size - Imperial:
0.25" x 0.032"
Insulator Material:
Nylon 6.6 (Polyamide 6.6)
Terminal Material:
Brass
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Quick Disconnect Terminal, Sta-Kon RB 250 Series, 16 AWG, 14 AWG, Male Quick Disconnect, Blue

THOMAS & BETTS

22 in stock

Price for: Pack of 50

1+ $57.07 5+ $55.57 10+ $53.71 15+ $51.85

Buy

Quick Disconnect Terminal, Ultra-Fast FASTON 250 Series, 16 AWG, 14 AWG, 2.08 mm²

AMP - TE CONNECTIVITY

29,529 in stock

Price for: Each

1+ $0.574 100+ $0.432 500+ $0.409 1000+ $0.318 More pricing

Buy

Associated Products

Similar Products