Low

PANDUIT  F86-25-C  Wire Ferrule Terminal, F Series, 2 AWG, 35 mm², Uninsulated

PANDUIT F86-25-C
Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
F86-25-C
Newark Part No.:
33C9689
Product Range
F Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
F Series
Wire Size AWG Max:
2AWG
Conductor Area CSA:
35mm²
Insulator Colour:
-
Insulator Material:
Uninsulated
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CRIMP TERMINAL, WIRE JOINT, PK50

THOMAS & BETTS

4 in stock

Price for: Pack of 50

1+ $30.03 25+ $28.41 50+ $24.94 100+ $23.54 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.