Low

PANDUIT  FSD80-18-D  Wire Ferrule Terminal, FSD Series, 14 AWG, 2.5 mm², Blue, PP (Polypropylene)

PANDUIT FSD80-18-D
Technical Data Sheet (52.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
FSD Series
Wire Size AWG Max:
14AWG
Conductor Area CSA:
2.5mm²
Insulator Colour:
Blue
Insulator Material:
PP (Polypropylene)
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.