Low

PANDUIT  FSD81-18-C  Wire Ferrule Terminal, FSD Series, 12 AWG, 4 mm², Grey, PP (Polypropylene)

PANDUIT FSD81-18-C
Technical Data Sheet (52.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
FSD Series
Wire Size AWG Max:
12AWG
Conductor Area CSA:
4mm²
Insulator Colour:
Grey
Insulator Material:
PP (Polypropylene)
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.