Low

PANDUIT  PV14-8LF-C  Fork / Spade Tongue Terminal, PV Series, 18 AWG, 14 AWG, 2.5 mm², M4, #8

PANDUIT PV14-8LF-C
Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
PV14-8LF-C
Newark Part No.:
93B7196
Product Range
PV Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PV14-8LF-C from Panduit is a vinyl insulated locking fork terminal with #8 stud size. The fork design provides fast and easy installation without the need of remove the fastener, locks in place for secure connection and the insulation support helps to ...
  • Wire size range from 18AWG to 14AWG / 1mm² to 2.5mm²
  • Blue colour insulation
  • Brazed seam with insulation support
  • Copper with tin plated terminal
  • Funnel entry
  • UL and CSA rated up to 600V per UL 486A/B standards
  • Flammability rating meets UL 94V-0
  • Maximum insulation temperature is 105°C

Product Information

Product Range:
PV Series
Wire Size AWG Min:
18AWG
Wire Size AWG Max:
14AWG
Conductor Area CSA:
2.5mm²
Stud Size - Metric:
M4
Stud Size - Imperial:
#8
Insulator Material:
Vinyl
Insulator Colour:
Blue
Terminal Material:
Copper
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Ring Tongue Terminal, M4, #8, CRS Series, 10 AWG, Vinyl

MULTICOMP

1,001 in stock

Price for: Each

1+ $0.392 25+ $0.357 50+ $0.329 100+ $0.303 More pricing

Buy

Ring Tongue Terminal, M4, #8, Sta-Kon RB Series, 14 AWG, Vinyl

THOMAS & BETTS

35 in stock

Price for: Pack of 100

1+ $87.14 5+ $83.56 10+ $80.48 15+ $77.91

Buy

Ring Tongue Terminal, M4, #8, Sta-Kon RA Series, 16 AWG, Vinyl

THOMAS & BETTS

11 in stock

Price for: Pack of 100

1+ $79.45 5+ $77.38 10+ $74.78 15+ $72.19

Buy

Ring Tongue Terminal, M4, #8, Sta-Kon RB Series, 14 AWG, Nylon (Polyamide)

THOMAS & BETTS

13 in stock

Price for: Pack of 100

1+ $151.72 5+ $147.76 10+ $142.80 15+ $137.85

Buy

Fork / Spade Tongue Terminal, Sta-Kon RA Series, 22 AWG, 16 AWG, M4, #8

THOMAS & BETTS

7 in stock

Price for: Pack of 100

1+ $87.14 5+ $83.56 10+ $80.48 15+ $77.91

Buy

Fork / Spade Tongue Terminal, Sta-Kon RB Series, 18 AWG, 14 AWG, M4, #8

THOMAS & BETTS

7 in stock

Price for: Pack of 100

1+ $87.14 5+ $83.56 10+ $80.48 15+ $77.91

Buy

Fork / Spade Tongue Terminal, Sta-Kon RB Series, 18 AWG, 14 AWG, M4, #8

THOMAS & BETTS

4 in stock

Price for: Pack of 100

1+ $86.92 5+ $84.63 10+ $81.79 15+ $78.96

Buy

Fork / Spade Tongue Terminal, Sta-Kon RA Series, 22 AWG, 16 AWG, M4, #8

THOMAS & BETTS

9 in stock

Price for: Pack of 100

1+ $87.98 5+ $85.68 10+ $82.80 15+ $79.93

Buy

Fork / Spade Tongue Terminal, Sta-Kon RA Series, 22 AWG, 16 AWG, M4, #8

THOMAS & BETTS

5 in stock

Price for: Each

1+ $0.694 Promotional price 10+ $0.694 Promotional price 25+ $0.694 Promotional price 50+ $0.694 Promotional price

Buy

Ring Tongue Terminal, M4, #8, Sta-Kon RA Series, 16 AWG, Vinyl

THOMAS & BETTS

3 in stock

Price for: Pack of 1000

1+ $313.44 5+ $304.80 10+ $296.15 15+ $287.51

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.