Low

PICO TECHNOLOGY  PICOSCOPE 2205 MSO  USB Oscilloscope, PicoScope 2000 Series, 2 Analogue, 16 Digital, 25 MHz, 200 MSPS, 48 kpts, 14 ns

Manufacturer Part No:
PICOSCOPE 2205 MSO
Newark Part No.:
71T8206
Technical Datasheet:
See all Technical Docs
PICO TECHNOLOGY PICOSCOPE 2205 MSO
PICO TECHNOLOGY PICOSCOPE 2205 MSO
PICO TECHNOLOGY PICOSCOPE 2205 MSO
360°

Image is for illustrative purposes only. Please refer to product description.

Product Overview

With the PicoScope 2205 mixed signal oscilloscope (MSO) it is possible for you to measure both analogue and digital signals at the same time, using one device, and view the analogue waveforms and digital data on the same screen. While featuring the 2+16 channel format, still remains a full-featured oscilloscope. A function generator and arbitrary waveform generator are built-in and include a sweep function. It also offers mask limit testing, math and reference channels, advanced digital triggering, serial decoding, automatic measurements and colour persistence display.
  • 2 analogue channels
  • 16 digital channels
  • Measure analogue signals up to 25 MHz
  • Measure digital signals up to 100 MHz
  • 200 MS/s mixed–signal sampling
  • Built–in function generator and arbitrary waveform generator
  • USB powered

Product Information

Product Range:
PicoScope 2000 Series
Scope Channels:
2 Analogue, 16 Digital
Bandwidth:
25MHz
Sampling Rate:
200MSPS
Display Memory Depth:
48 kpts
Calculated Rise Time:
14ns
Kit Contents:
USB Cable, Software CD, User Manual
Warranty:
5 Years
Plug Type:
USB
Input Impedance:
1
Scope Type:
PC Based
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair
  • Test & Measurement

Contents

Software and reference CD, Quick start guide and USB cable.

Legislation and Environmental

Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.