Low

POMONA  1452#  Connector Adaptor, Binding Post, 2 Positions, BNC Coaxial, 1 Positions, Receptacle

POMONA 1452#
Technical Data Sheet (27.85KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Inter Series Connector A:
Binding Post
Convert From Positions:
2Positions
Convert From Gender:
-
Inter Series Connector B:
BNC Coaxial
Convert To Positions:
1Positions
Convert To Gender:
Receptacle
Product Range:
-
Connector Type:
Adapter
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

1452

BNC (F)/BINDING POSTS

POMONA

77 in stock

Price for: Each

1+ $20.99

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.