Low

POMONA  2484-0  Test Lead, 4mm Stackable Banana Plug, 4mm Stackable Banana Plug, 60 V, 5 A, Black, 1.219 m

POMONA 2484-0
Manufacturer:
POMONA POMONA
Manufacturer Part No:
2484-0
Newark Part No.:
10M4216
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Test Connector Type A:
4mm Stackable Banana Plug
Test Connector Type B:
4mm Stackable Banana Plug
Voltage Rating:
60V
Current Rating:
5A
Insulator Colour:
Black
Lead Length:
1.219m
Product Range:
-
RoHS Compliant:
Yes
Cable Length:
4
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.