Low

3850-0 - 

Plastic Enclosure, Box, Non Conductive, Multipurpose, Plastic, 68 mm, 46 mm, 35 mm

3850-0 - Plastic Enclosure, Box, Non Conductive, Multipurpose, Plastic, 68 mm, 46 mm, 35 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POMONA POMONA
Manufacturer Part No:
3850-0
Newark Part No.:
30F1424
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Multipurpose
:
Plastic
:
68mm
:
46mm
:
35mm
:
-
:
Black
:
-
:
2.69"
:
1.82"
:
1.37"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3850-0 is a multi-purpose non-metallic Enclosure with card guides and cover. It is made of glass filled nylon with black finish.
  • 102°C Maximum operating temperature

Applications

Industrial

Related Searches

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/05/18
$10.63 $ 10.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.63
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.