Power Management

Power management broadly refers to the generation and control of regulated voltages required to operate an electronic system. It plays a major role in virtually every piece of electronic equipment. An effective power management subsystem can affect the reliability, performance, and time to market of associated electronic equipment. Today's systems require power supply design to be integrated with the system design in order to maintain high efficiency.

Power management component depends a lot on the input and output conditions like whether the input source is AC or DC? Is input voltage higher or lower than required output voltage? What is the load current? Maybe the load is sensitive to noise, or requires a constant current (for LEDs), or maybe it has a dynamically changing current?

The Switch mode power supply uses semiconductor switching techniques to provide the required output voltage and offer a versatile way of converting power efficiently. Modern IC switching regulators are small, flexible, and allow Buck (step-down), Boost (step-up) or Buck-Boost (both) operation.

Buck converters are switch-mode step-down converters which can provide high efficiency and high flexibility at higher Vin / Vout ratios and higher load current. Boost converters are used when Vout needs to be higher than Vin. Boost converters will step-up the input voltage to a higher output voltage. The Buck-Boost switching regulator is a combination of the buck converter and the boost converter it is used in applications where input voltage can vary,either below or above the output voltage.

Integrated circuit components such as switching regulators, linear voltage regulators, switched capacitor voltage converters, DC-DC Converters, AC-to-DC Solutions, PMIC Power management IC, Battery Management, Power over Ethernet (PoE) and voltage references are typical elements of power management used in electronic equipments.

Few of the unique features and advantages of these are mentioned below:

DC-DC Converters: The DC/DC converters could be any combination of buck converters, boost converters and/or LDOs in a single package. DC/DC switching regulators are specifically tailored to address critical design requirements of your application, such as wide input voltage, low input voltage, ease of use, high power density, and digital power.

AC-to-DC Solutions: They are used in power electronic applications where the input power is 50 Hz or 60 Hz sine-wave AC voltage that requires power conversion to a DC output. AC-DC converters can have more than one output and may feature like overcurrent, overvoltage, or short circuit protection.

Wireless Charging:Wireless battery charging or wireless inductive charging is a method for transferring electrical energy from a charger to a device without the need for a physical wire connection. Wireless charging is based on the principle of magnetic resonance, or Inductive Power Transfer (IPT).

Battery Management: Battery management is required for extremely accurate charging current and output voltages to optimize battery life and performance. To address these features battery management uses battery Sensor ICs, battery cell controller ICs and battery charger ICs.

Power over Ethernet (PoE): PoE is a mature and growing technology used to conveniently deliver power through Ethernet cables to a load rather than adding additional power cords. PoE systems provide high reliability, convenience, and low cost. IP phones, wireless access points, security cameras are few common applications.

Featured Products

Infineon

Linear low-voltage drop LED driver IC

Shop Now
Intersil

30A/30A Dual-Channel Digital PMBus Step-Down Power Module

Shop Now
TDK Lambda

TPS3000 3-Phase Input Power Supplies

Shop Now
Keysight

NEW! Keysight E36300 Series Triple Output Power Supplies

Shop Now
KEMET SMD Inductors

Large-Current Power Inductors

Shop Now
BOURNS

Slow Blow Wire Core Fuses Model SF-1206S & SF-1210S Series

Shop Now
Schneider Electric

PowerPact B-Frame 15-125 A Circuit Breakers

Shop Now
SolaHD

SDU AC -A Series DIN Rail UPS

Shop Now