Low

POWEREX  CM300DX-24S1  IGBT Array & Module Transistor, N Channel, 300 A, 1.8 V, 1.85 kW, 1.2 kV, Module

POWEREX CM300DX-24S1
Manufacturer:
POWEREX POWEREX
Manufacturer Part No:
CM300DX-24S1
Newark Part No.:
35X3122
Product Range
1.2kV NX 6.1 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CM300DX-24S1 is an insulated type IGBT Module with tin-plated pin terminals. It is suitable for high power switching use.
  • Flat base type
  • Copper base plate (non-plating)

Product Information

Transistor Polarity:
N Channel
DC Collector Current:
300A
Collector Emitter Saturation Voltage Vce(on):
1.8V
Power Dissipation Pd:
1.85kW
Collector Emitter Voltage V(br)ceo:
1.2kV
Transistor Case Style:
Module
No. of Pins:
11Pins
Operating Temperature Max:
150°C
Product Range:
1.2kV NX 6.1 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control;
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products