Low

POWEREX  CM400HU-24H  IGBT Array & Module Transistor, N Channel, 400 A, 1.2 kV, 2.1 kW, 1.2 kV, Module

POWEREX CM400HU-24H
Manufacturer:
POWEREX POWEREX
Manufacturer Part No:
CM400HU-24H
Newark Part No.:
09B2220
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
DC Collector Current:
400A
Collector Emitter Saturation Voltage Vce(on):
1.2kV
Power Dissipation Pd:
2.1kW
Collector Emitter Voltage V(br)ceo:
1.2kV
Transistor Case Style:
Module
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.