Low

POWEREX  CM600HX-24A  IGBT Array & Module Transistor, N Channel, 600 A, 1.2 kV, 3.785 kW, 2.6 V, Module

POWEREX CM600HX-24A
Manufacturer:
POWEREX POWEREX
Manufacturer Part No:
CM600HX-24A
Newark Part No.:
14N5989
Product Range
NX- Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
DC Collector Current:
600A
Collector Emitter Saturation Voltage Vce(on):
1.2kV
Power Dissipation Pd:
3.785kW
Collector Emitter Voltage V(br)ceo:
2.6V
Transistor Case Style:
Module
No. of Pins:
11Pins
Operating Temperature Max:
150°C
Product Range:
NX- Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products