Low

POWEREX  CM800DY-24S  IGBT Array & Module Transistor, Dual N Channel, 800 A, 1.7 V, 5.355 kW, 1.2 kV, Module

POWEREX CM800DY-24S
Manufacturer:
POWEREX POWEREX
Manufacturer Part No:
CM800DY-24S
Newark Part No.:
48W1954
Product Range
S- Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
Dual N Channel
DC Collector Current:
800A
Collector Emitter Saturation Voltage Vce(on):
1.7V
Power Dissipation Pd:
5.355kW
Collector Emitter Voltage V(br)ceo:
1.2kV
Transistor Case Style:
Module
No. of Pins:
7Pins
Operating Temperature Max:
150°C
Product Range:
S- Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products