Low

POWEREX  PM600HSA120  IGBT Array & Module Transistor, 600 A, 1.2 kV, 3.47 kW, 1.2 kV, Module

POWEREX PM600HSA120
Manufacturer:
POWEREX POWEREX
Manufacturer Part No:
PM600HSA120
Newark Part No.:
09B3407
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
-
DC Collector Current:
600A
Collector Emitter Saturation Voltage Vce(on):
1.2kV
Power Dissipation Pd:
3.47kW
Collector Emitter Voltage V(br)ceo:
1.2kV
Transistor Case Style:
Module
No. of Pins:
7Pins
Operating Temperature Max:
150°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.