Low

POWEREX  PS21965-4  IGBT Array & Module Transistor, N Channel, 20 A, 600 V, 35.7 W, 600 V, DIP

POWEREX PS21965-4
Manufacturer:
POWEREX POWEREX
Manufacturer Part No:
PS21965-4
Newark Part No.:
42M7937
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
DC Collector Current:
20A
Collector Emitter Saturation Voltage Vce(on):
600V
Power Dissipation Pd:
35.7W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
DIP
No. of Pins:
25Pins
Operating Temperature Max:
150°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Intelligent Power Module (IPM), IGBT, 600 V, 20 A, 2.5 kV, DIP

POWEREX

0

Price for: Each

10+ $48.96 100+ $42.45 250+ $39.62 500+ $37.64 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.