Low

POWEREX  PS21A7A  IGBT Array & Module Transistor, N Channel, 75 A, 600 V, 162 W, 600 V, DIP

POWEREX PS21A7A
POWEREX PS21A7A
Manufacturer:
POWEREX POWEREX
Manufacturer Part No:
PS21A7A
Newark Part No.:
10N9758
Technical Datasheet:
See all Technical Docs
POWEREX PS21A7A
POWEREX PS21A7A

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
DC Collector Current:
75A
Collector Emitter Saturation Voltage Vce(on):
600V
Power Dissipation Pd:
162W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
DIP
No. of Pins:
42Pins
Operating Temperature Max:
100°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.