Low

POWEREX  QID3320002  IGBT Array & Module Transistor, Dual NPN, 200 A, 2.7 V, 1.78 kW, 3.3 kV, Module

POWEREX QID3320002
Manufacturer:
POWEREX POWEREX
Manufacturer Part No:
QID3320002
Newark Part No.:
43Y3572
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
Dual NPN
DC Collector Current:
200A
Collector Emitter Saturation Voltage Vce(on):
2.7V
Power Dissipation Pd:
1.78kW
Collector Emitter Voltage V(br)ceo:
3.3kV
Transistor Case Style:
Module
No. of Pins:
-
Operating Temperature Max:
150°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.