Low

POWEREX  QRSB165001  Diode Module, 11 kV, 500 A, 2.89 V, 1 Pair Series Connection

POWEREX QRSB165001
Manufacturer:
POWEREX POWEREX
Manufacturer Part No:
QRSB165001
Newark Part No.:
79R2566
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
11kV
Forward Current If(AV):
500A
Forward Voltage VF Max:
2.89V
Diode Module Configuration:
1 Pair Series Connection
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.