Low

PRO POWER  1475719  GROMMET, BLACK M32 PK25

PRO POWER 1475719
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
1475719
Newark Part No.:
95M7864

Image is for illustrative purposes only. Please refer to product description.

Product Information

Grommet Type:
Cable Retention
Cable Diameter Min:
12mm
Cable Diameter Max:
24mm
Grommet Material:
TPE (Thermoplastic Elastomer)
Mounting Hole Dia:
32.5mm
Panel Thickness Max:
4.5mm
Grommet Colour:
Black
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.