Low

PRO POWER  1475724  GROMMET, WHITE M32

PRO POWER 1475724
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
1475724
Newark Part No.:
95M7871
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Grommet Type:
Cable Diameter Min:
Cable Diameter Max:
Grommet Material:
Mounting Hole Dia:
Panel Thickness Max:
Grommet Colour:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor