Low

PRO POWER  HFTW13642  Heat Shrink Tubing, Thin Wall, 38 mm, 1.496 ", 2:1, Black, 164 ft, 50 m

PRO POWER HFTW13642
Technical Data Sheet (138.33KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

I.D. Supplied - Metric:
38mm
I.D. Supplied - Imperial:
1.496"
Shrink Ratio:
2:1
Shrink Tubing / Boot Colour:
Black
Length - Imperial:
164ft
Length - Metric:
50m
I.D. Recovered Max - Metric:
19.1mm
I.D. Recovered Max - Imperial:
0.752"
Shrink Tubing / Boot Material:
PO (Polyolefin)
Product Range:
-
Total Length - Metric:
50 m
RoHS Compliant:
Yes
Body Material:
Polyolefin
I.D. Max Recovered:
19.1 mm
Total Length - Imperial:
164 ft
Colour:
Black
SVHC:
To Be Advised
I.D. Supplied:
38 mm

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Heat Shrink Tubing, Thin Wall, 50.8 mm, 2 ", 2:1, Black, 82 ft, 25 m

PRO POWER

0

Price for: Spool of 25

1+ $285.35 5+ $244.58 10+ $216.57 25+ $206.38 More pricing

Buy
300-73610

TCN20 38.1/19.1 BK 1.25" 100FT

HELLERMANNTYTON

0

Price for: Spool of 100

1+ $193.17 10+ $179.45 25+ $167.68 50+ $161.80 More pricing

Buy
309-65192

TFN21-38.1/19.1 BK 1.5" 100FT

HELLERMANNTYTON

0

Price for: Spool of 100

1+ $253.55 10+ $235.53 25+ $220.08 50+ $212.37 More pricing

Buy

Associated Products

Similar Products