Low

HFTW13653 - 

Heat Shrink Tubing, Thin Wall, 38 mm, 1.496 ", 2:1, Black, 16.4 ft, 5 m

HFTW13653 - Heat Shrink Tubing, Thin Wall, 38 mm, 1.496 ", 2:1, Black, 16.4 ft, 5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
HFTW13653
Newark Part No.:
01P2466
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
38mm
:
1.496"
:
2:1
:
Black
:
16.4ft
:
5m
:
19.1mm
:
0.752"
:
PO (Polyolefin)
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HFTW13653 is a black thin-wall Heat Shrink Tubing made of modified radiation cross-linked polyolefin and offers 2:1 shrink ratio. The specially designed halogen free formulation makes the tubing very flexible and able to shrink at a lower temperature. This tubing has good mechanical and electrical performances.
  • 20V/mil Dielectric strength
  • 65°C Minimum recommended shrink temperature
  • -40 to 125°C Operating temperature range

Applications

Safety, Industrial

Substitutes

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 07/05/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$59.32 $ 59.32
Price for:
Spool of 5
Multiple: 1 Minimum: 1
Quantity Price
1 + $59.32
10 + $50.89
25 + $45.06
50 + $40.36
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.