Low

PRO POWER  PP000771  Wire, Equipment Tri Rated, 14 AWG, 2.5 mm , 600 V, Grey, 328.08 ft, 100 m

PRO POWER PP000771
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP000771
Newark Part No.:
62X0194
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
Jacket Color:
Wire Gauge:
Conductor Area CSA:
Reel Length (Imperial):
Reel Length (Metric):
No. of Max Strands x Strand Size:
Voltage Rating:
Conductor Material:
External Diameter:
Approval Specification:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor