Low

PRO POWER  PP000806  Wire, Equipment Tri Rated, 4 AWG, 25 mm , 600 V, Grey, 328.08 ft, 100 m

PRO POWER PP000806
Technical Data Sheet (177.41KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Color:
Wire Gauge:
Conductor Area CSA:
No. of Max Strands x Strand Size:
Reel Length (Imperial):
Reel Length (Metric):
Voltage Rating:
Jacket Material:
Conductor Material:
External Diameter:
Approval Specification:
Product Range:
SVHC:
To Be Advised

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor