Low

PRO POWER  PP2332-WHITE  Heat Shrink Tubing, 19.1 mm, 0.752 ", 2:1, White, 50 ft, 15.24 m

PRO POWER PP2332-WHITE
Technical Data Sheet (812.94KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

I.D. Supplied - Metric:
19.1mm
I.D. Supplied - Imperial:
0.752"
Shrink Ratio:
2:1
Shrink Tubing / Boot Colour:
White
Length - Imperial:
50ft
Length - Metric:
15.24m
I.D. Recovered Max - Metric:
9.53mm
I.D. Recovered Max - Imperial:
0.375"
Shrink Tubing / Boot Material:
PO (Polyolefin)
Product Range:
-
Total Length - Metric:
15.24 m
Body Material:
Polyolefin
I.D. Max Recovered:
9.53 mm
Total Length - Imperial:
50 ft
Colour:
White
SVHC:
To Be Advised
I.D. Supplied:
19.1 mm

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products