Low

PRO SIGNAL  UC037-1-BK  LEAD, AM-AM, USB2.0, BLK, 1M

PRO SIGNAL UC037-1-BK
Manufacturer Part No:
UC037-1-BK
Newark Part No.:
93T9617
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
USB Type A Plug
Connector Type B:
USB Type A Plug
USB Standard:
USB 2.0
Cable Length - Imperial:
3.28ft
Cable Length - Metric:
1m
Jacket Color:
Black
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.