Low

AL-C - 

Battery, 1.5 V, C, Alkaline, Raised Positive and Flat Negative, 26.2 mm

AL-C - Battery, 1.5 V, C, Alkaline, Raised Positive and Flat Negative, 26.2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RAYOVAC RAYOVAC
Manufacturer Part No:
AL-C
Newark Part No.:
53T5378
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.5V
:
C
:
Alkaline
:
-
:
Raised Positive and Flat Negative
:
26.2mm
:
50mm
:
-
:
-
:
70g
:
LR14
:
14A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AL-C is a 1.5V Non-rechargeable Battery features an alkaline technology with raised positive and flat negative terminals. The UltraPro™ alkaline shrink-wrapped battery is the #1 selling industrial battery among top industrial distributors. This long-lasting alkaline battery is mercury free and guaranteed fresh for 10 years.
  • Delivers excellent power for the most demanding devices
  • Researched, tested and proven to meet industrial standards
  • Plastic shell
  • -30 to 55°C Operating temperature range

Applications

Power Management

Related Searches

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/03/18
$10.33 $ 10.33
Price for:
Pack of 6
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $11.47
50 + $9.71
100 + $8.76
250 + $7.94
500 + $7.28
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.