Low

620-1000-FBQ - 

Through Hole Resistor, 100 ohm, 600 Series, 50 W, ± 1%, 1250 V

620-1000-FBQ - Through Hole Resistor, 100 ohm, 600 Series, 50 W, ± 1%, 1250 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
620-1000-FBQ
Newark Part No.:
06H2930
Product Range
600 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100ohm
:
600 Series
:
50W
:
± 1%
:
-
:
1.25kV
:
Wirewound
:
± 20ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 600 series resistors from RCD (RESISTORS COILS DELAYLINES) are aluminium housed resistors. These resistors have high power and high pulse capacity in compact size. The 600 series resistors are available in non-inductive (option X), increased pulse capability (option P), 100hour burn-in per MIL-PRF-39009 (option ER), increased power ( option B) options. Terminal options include lug terminals, insulated stranded wires, straight lead wires, 4-terminal design and 0.187x.020” male fast-on terminals.
  • Widest selection in the industry from 5W to 1000W
  • 0.005ohm to1Mohm resistance range, tolerance to 0.01%, TCR to 5ppm
  • Welded wirewound construction, low noise
  • Available on exclusive SWIFT™ delivery program
  • Operating temperature range from -55°C to +250°C
  • 600ppm, 300ppm, 200ppm, 90ppm, 50ppm, 20ppm temperature coefficient values
  • Dielectric (DWV) voltage is up to 2.5KV
  • 1000hr ±1% (±2% for 625-640 and ±3% option B load life
  • Moisture resistance is ±0.5%
  • High voltage, high power resistor

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1+ $7.08

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 06/08/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.