Low

RENESAS  R5F100LJAFB#V0  MCU, 16BIT, RL78, 32MHZ, LQFP-64

RENESAS R5F100LJAFB#V0
Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R5F100LJAFB#V0
Newark Part No.:
61X9963
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Architecture:
No. of Bits:
CPU Speed:
Program Memory Size:
RAM Memory Size:
No. of Pins:
MCU Case Style:
No. of I/O's:
Embedded Interface Type:
Supply Voltage Min:
Supply Voltage Max:
Packaging:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor