Low

RENESAS  RJH60F0DPQ-A0#T0  IGBT Single Transistor, 50 A, 1.7 V, 201.6 W, 600 V, TO-247, 3

RENESAS RJH60F0DPQ-A0#T0
Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
RJH60F0DPQ-A0#T0
Newark Part No.:
61X9884
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC Collector Current:
50A
Collector Emitter Saturation Voltage Vce(on):
1.7V
Power Dissipation Pd:
201.6W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
TO-247
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.