Low

RUBYCON  16MH510MEFC4X5  Electrolytic Capacitor, Miniature, 10 µF, 16 V, MH5 Series, ± 20%, Radial Leaded, 4 mm

RUBYCON 16MH510MEFC4X5
Technical Data Sheet (126.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
10µF
Voltage Rating:
16V
Product Range:
MH5 Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
4mm
Packaging:
Each
Lead Spacing:
1.5mm
Height:
5mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
2000 hours @ 105°C
ESR:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor