Low

RUBYCON  35ZLK220M8X16  Aluminium Electrolytic Capacitor, ZL Series, 220 - F, - 20%, 35 V, 8 mm, Radial Leaded

RUBYCON 35ZLK220M8X16
Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
35ZLK220M8X16
Newark Part No.:
13T1485
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
220µF
Voltage Rating:
35V
Product Range:
ZL Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
8mm
Packaging:
Each
Lead Spacing:
3.5mm
Height:
16mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
4000 hours @ 105°C
ESR:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Electrolytic Capacitor, 220 µF, 35 V, FM Series, ± 20%, Radial Leaded, 8 mm

PANASONIC ELECTRONIC COMPONENTS

1,660 in stock

Price for: Each

1+ $0.70 10+ $0.377 100+ $0.279 500+ $0.243 More pricing

Buy

Electrolytic Capacitor, 220 µF, 35 V, MCRH Series, ± 20%, Radial Leaded, 10 mm

MULTICOMP

1,811 in stock

Price for: Each

1+ $0.542 10+ $0.336 100+ $0.28 500+ $0.199 More pricing

Buy

Electrolytic Capacitor, 220 µF, 35 V, FC Series, ± 20%, Radial Leaded, 8 mm

PANASONIC ELECTRONIC COMPONENTS

5,411 in stock

Price for: Each

1+ $0.756 10+ $0.406 100+ $0.301 500+ $0.262 More pricing

Buy

Electrolytic Capacitor, Miniature, 220 µF, 35 V, HE Series, ± 20%, Radial Leaded, 8 mm

NICHICON

1,420 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.993 10+ $0.829 25+ $0.558 50+ $0.475 More pricing

Buy

Electrolytic Capacitor, 220 µF, 35 V, MCGPR Series, ± 20%, Radial Leaded, 10 mm

MULTICOMP

1,654 in stock

Price for: Each

1+ $0.493 10+ $0.306 100+ $0.255 500+ $0.181 More pricing

Buy

Electrolytic Capacitor, Miniature, 220 µF, 35 V, PW Series, ± 20%, Radial Leaded, 8 mm

NICHICON

882 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.833 10+ $0.696 25+ $0.468 50+ $0.399 More pricing

Buy

Electrolytic Capacitor, Miniature, 220 µF, 35 V, LXY Series, ± 20%, Radial Leaded, 8 mm

UNITED CHEMI-CON

401 in stock

Price for: Each

1+ $0.896 10+ $0.625 100+ $0.313 500+ $0.282 More pricing

Buy

Electrolytic Capacitor, Miniature, 220 µF, 35 V, ZL Series, ± 20%, Radial Leaded, 8 mm

RUBYCON

0

Pricing is unavailable. Please contact customer services.

Electrolytic Capacitor, 220 µF, 35 V, AM Series, ± 20%, Radial Leaded, 8 mm

PANASONIC ELECTRONIC COMPONENTS

719:  in stock

Price for: Each

1+ $0.362 25+ $0.314 100+ $0.17 250+ $0.139 More pricing

Buy

Aluminium Electrolytic Capacitor, FM Series, 220 - F, - 20%, 35 V, 8 mm, Radial Leaded

PANASONIC ELECTRONIC COMPONENTS

4,717:  in stock

Price for: Each

1+ $0.791 250+ $0.71 500+ $0.631 1000+ $0.57 More pricing

Buy

Associated Products