Low

SAMTEC  ESQ-105-13-G-D  Board-To-Board Connector, Elevated, ESQ Series, Solder, Receptacle, 10, 2.54 mm

SAMTEC ESQ-105-13-G-D
Technical Data Sheet (566.35KB) EN Technical Data Sheet (1.04MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
10Contacts
Gender:
Receptacle
Product Range:
ESQ Series
Contact Termination Type:
Solder
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.