Low

ESQ-120-34-T-D - 

Board-To-Board Connector, 2.54 mm, 40 Contacts, Receptacle, ESQ Series, Through Hole, 2 Rows

ESQ-120-34-T-D - Board-To-Board Connector, 2.54 mm, 40 Contacts, Receptacle, ESQ Series, Through Hole, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
ESQ-120-34-T-D
Newark Part No.:
92P0832
Product Range
ESQ Series
Availability:
No Longer Manufactured

Product Information

:
2.54
:
40
:
Receptacle
:
ESQ Series
:
Through Hole
:
2
:
Tin Plated Contacts
:
Phosphor Bronze
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ESQ series from Samtec are PC/104 through hole elevated socket strips. It mates with Samtec TSW, MTSW, EW, MTLW, TSS, ZSS, TSM, DW, ZW, HW, TSSH and HTSS series of connectors. These are self nesting socket strips which has standard and low insertion force contacts with 0.025" (0.635mm) square tail.
  • Orderable with single/dual/triple rows (-S/-D/-T option)
  • Pitch spacing is 2.54mm (1 to 36 contacts per row) with vertical orientation
  • High operating temperature range of -55°C to 105°C for matte tin plated contacts
  • Contact material is phosphor bronze
  • Black glass filled polyester insulator material
  • Tiger Buy contact system
  • Complies with UL E111594 and CSA 090871_0_000 standards

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.