Low

SDL-116-T-10 - 

Board-To-Board Connector, 2.54 mm, 32 Contacts, Receptacle, SDL Series, Through Hole, 2 Rows

SDL-116-T-10 - Board-To-Board Connector, 2.54 mm, 32 Contacts, Receptacle, SDL Series, Through Hole, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
SDL-116-T-10
Newark Part No.:
11P6303
Product Range
SDL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SDL series from Samtec are low profile double row screw machine socket strips. These through hole socket strips mates with Samtec TS, TD, HTS, BBS, BBD, BBL, BDL and BHS series of connectors.
  • Pitch spacing is 2.54mm (1 to 36 contacts per row) with vertical orientation
  • Low profile (hollow leg) lead style
  • High operating temperature range of -55°C to 125°C for 30μ" gold plated contacts
  • Black glass filled polyester insulator material
  • Choice of four precision screw machined lead styles
  • Beryllium copper (BeCu) contact in machined brass shell
  • Contact resistance is 10mohm
  • Complies with UL E111594 standard

Applications

Industrial

Product Information

:
2.54mm
:
32Contacts
:
Receptacle
:
SDL Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Beryllium Copper
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$9.91 $ 9.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.91
10 + $8.66
100 + $7.35
500 + $6.29
1000 + $5.48
5000 + $4.84
10000 + $4.62
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.