Low

SEAF-30-06.5-S-10-2-A - 

Stacking Board Connector, SEAF Series, 300 Contacts, Receptacle, 1.27 mm, Surface Mount, 10 Rows

SEAF-30-06.5-S-10-2-A - Stacking Board Connector, SEAF Series, 300 Contacts, Receptacle, 1.27 mm, Surface Mount, 10 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
SEAF-30-06.5-S-10-2-A
Newark Part No.:
11P6458
Product Range
SEAF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SEAF Series
:
300Contacts
:
Receptacle
:
1.27mm
:
Surface Mount
:
10Rows
:
1.27mm
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.