Low

SAMTEC  SFM-110-02-S-D-LC  Wire-To-Board Connector, 1.27 mm, 20 Contacts, Receptacle, SFM Series, Surface Mount, 2 Rows

SAMTEC SFM-110-02-S-D-LC
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
SFM-110-02-S-D-LC
Newark Part No.:
46P4849
Product Range
SFM Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SFM-110-02-S-D-LC is a 20-way 2-row 0.050-inch Tiger Eye™ High Reliability Socket Strip with gold-plated beryllium copper contacts. The SFM series strip mates with TFM, TFSD and TFSS connectors. It comes with a black liquid crystal polymer insula...
  • 3.2A Current rating per pin
  • 250VAC Voltage rating (mated with TFM)
  • 15mΩ Contact resistance
  • -55 to 125°C Operating temperature range

Product Information

Pitch Spacing:
1.27mm
No. of Contacts:
20Contacts
Gender:
Receptacle
Product Range:
SFM Series
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Wire-To-Board Connector, 1.27 mm, 20 Contacts, Receptacle, AMPMODU 50/50 Grid Series, Surface Mount

AMP - TE CONNECTIVITY

78 in stock

Price for: Each

1+ $3.24 25+ $3.15 50+ $3.07 100+ $3.00 More pricing

Buy

Board-To-Board Connector, 1.27 mm, 20 Contacts, Receptacle, SFM Series, Surface Mount, 2 Rows

SAMTEC

0

Price for: Each (Supplied on Full Reel)

125+ $4.82

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.