Low

SL-104-G-11 - 

Board-To-Board Connector, 2.54 mm, 4 Contacts, Receptacle, SL Series, Through Hole, 1 Rows

SL-104-G-11 - Board-To-Board Connector, 2.54 mm, 4 Contacts, Receptacle, SL Series, Through Hole, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
SL-104-G-11
Newark Part No.:
11P6582
Product Range
SL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SL series from Samtec are low profile single row screw machine socket strips. These through hole socket strips mates with Samtec TS, TD, HTS, BBS, BBD, BBL, BDL and BHS series of connectors.
  • Pitch spacing is 2.54mm (1 to 32 contacts per row) with vertical orientation
  • Low profile (standard mount) lead style
  • High operating temperature range of -55°C to 125°C for 30μ" gold plated contacts
  • Black glass filled polyester insulator material
  • Choice of four precision screw machined lead styles
  • Beryllium copper (BeCu) contact in machined brass shell
  • Contact resistance is 10mohm
  • Complies with UL E111594 standard

Applications

Industrial

Product Information

:
2.54mm
:
4Contacts
:
Receptacle
:
SL Series
:
Through Hole
:
1Rows
:
Gold Plated Contacts
:
Beryllium Copper
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
177 in stock

Each

1+ $3.33 10+ $2.99 100+ $2.45 500+ $1.95 1000+ $1.67 5000+ $1.52 10000+ $1.47 More Less

100 in stock

Each

1+ $1.20 10+ $1.08 100+ $0.901 500+ $0.736 1000+ $0.614 5000+ $0.57 10000+ $0.539 More Less

Associated Products

Compare Selected

Related Searches

100 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 10-15 business days for in stock items

$3.24 $ 3.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.24
10 + $2.90
100 + $2.38
500 + $1.89
1000 + $1.63
5000 + $1.48
10000 + $1.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.