Low

TFM-110-02-S-D-LC - 

Board-To-Board Connector, 1.27 mm, 20 Contacts, Header, TFM Series, Surface Mount, 2 Rows

TFM-110-02-S-D-LC - Board-To-Board Connector, 1.27 mm, 20 Contacts, Header, TFM Series, Surface Mount, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TFM-110-02-S-D-LC
Newark Part No.:
15P0250
Product Range
TFM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TFM series rugged Tiger Eye™ Terminal Strip features a multi-finger, BeCu contact system designed for high reliability and high cycle applications with surface mount or through-hole tails. Vertical or right-angle orientations for parallel, perpendicular and coplanar mating increase design flexibility, along with optional alignment pin, locking clip, dual screw down or weld tab for more rugged applications.
  • Shrouded body for blind mating
  • Orientation - Vertical, right-angle and horizontal
  • Termination - Through-hole and surface mount
  • Mating with high-reliability Tiger Eye™ contact sockets and cable assemblies
  • Multiple stack heights
  • Screw down, weld tab and solder nail options available for most rugged requirements
  • Extended Life Product™ (ELP™)

Applications

Industrial

Product Information

:
1.27mm
:
20Contacts
:
Header
:
TFM Series
:
Surface Mount
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

68 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 19/03/18
$8.77 $ 8.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.77
10 + $7.66
100 + $6.49
500 + $5.56
1000 + $4.86
5000 + $4.29
10000 + $4.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.