Low

TMS-107-01-G-D - 

Board-To-Board Connector, 1.27 mm, 14 Contacts, Header, TMS Series, Through Hole, 2 Rows

TMS-107-01-G-D - Board-To-Board Connector, 1.27 mm, 14 Contacts, Header, TMS Series, Through Hole, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TMS-107-01-G-D
Newark Part No.:
76P9637
Product Range
TMS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMS series from Samtec are standard micro terminal strip headers. These are unshrouded through hole headers with 0.018" (0.46mm) square post and mates with Samtec SMS, SLM and RSM series of connectors.
  • Orderable with single/dual rows (-S/-D options)
  • Pitch spacing is 1.27mm (1 to 50 contacts per row) with straight orientation
  • High operating temperature range of -55°C to 125°C for 10μ" gold plated contacts
  • Optional polarization for single or double row design up to 100 pins
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Complies with UL E111594 standard

Applications

Industrial

Product Information

:
1.27mm
:
14Contacts
:
Header
:
TMS Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

100 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 10-15 business days for in stock items

$3.37 $ 3.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.37
10 + $2.94
100 + $2.50
500 + $2.07
1000 + $1.77
5000 + $1.60
10000 + $1.52
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.