TSM-135-04-T-SH - 

Board-To-Board Connector, 2.54 mm, 35 Contacts, Header, TSM Series, Surface Mount, 1 Rows

TSM-135-04-T-SH - Board-To-Board Connector, 2.54 mm, 35 Contacts, Header, TSM Series, Surface Mount, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Newark Part No.:
Product Range
TSM Series
Technical Datasheet:
See all Technical Docs

Product Overview

The TSM series from Samtec are surface mount terminal strip headers. These are unshrouded headers with 0.25" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, BSW, ESW, ESQ, BCS, SLW, CES, HLE, IDSS, IDSD, SMSD and SMSS series of connectors. There is choice of standard post heights which provides solution to mate with any Samtec sockets.
  • Pitch spacing is 2.54mm (2 to 36 contacts per row) with single row horizontal pin (-SH)
  • High operating temperature range of -55°C to 105°C for matte tin plated contacts
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Suitable for board stacking
  • Complies with UL E111594 and CSA 090871_0_000 standards



Product Information

TSM Series
Surface Mount
Tin Plated Contacts
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

100 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 10-15 business days for in stock items

$5.27 $ 5.27
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.27
10 + $4.61
100 + $3.91
500 + $3.34
1000 + $2.92
5000 + $2.58
10000 + $2.46
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.