Low

TSW-117-15-T-T - 

Board-To-Board Connector, 2.54 mm, 51 Contacts, Header, TSW Series, Through Hole, 3 Rows

TSW-117-15-T-T - Board-To-Board Connector, 2.54 mm, 51 Contacts, Header, TSW Series, Through Hole, 3 Rows
TSW-117-15-T-T - Board-To-Board Connector, 2.54 mm, 51 Contacts, Header, TSW Series, Through Hole, 3 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TSW-117-15-T-T
Newark Part No.:
85T7883
Product Range
TSW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TSW series from Samtec are standard terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. TSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
  • Orderable with single/dual/triple rows (-S/-D/-T/-Q option)
  • Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
  • High operating temperature range of -55°C to 105°C for matte tin plated contacts
  • Terminal material is phosphor bronze
  • Black glass filled polyester insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Locking lead and locking clip feature is optional

Applications

Industrial

Product Information

:
2.54mm
:
51Contacts
:
Header
:
TSW Series
:
Through Hole
:
3Rows
:
Tin Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$5.11 $ 5.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.11
10 + $4.46
100 + $3.78
500 + $3.24
1000 + $2.82
5000 + $2.50
10000 + $2.38
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.