Low

9GV0812P4J03 - 

Axial Fan, San Ace 80 Series, 12 V, DC, 80 mm, 25 mm, 46 dBA, 60.73 cu.ft/min

9GV0812P4J03 - Axial Fan, San Ace 80 Series, 12 V, DC, 80 mm, 25 mm, 46 dBA, 60.73 cu.ft/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9GV0812P4J03
Newark Part No.:
03P9351
Product Range
San Ace 80 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
80mm
:
25mm
:
46dBA
:
60.73cu.ft/min
:
1.72m³/min
:
Ball
:
4 Lead Wires
:
470mA
:
San Ace 80 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The San Ace 80 series 9HVA type High Static Pressure Fan ideally designed for 2U sized equipment. The maximum static pressure increased by approximately 35% compared with our conventional DC fan, while maintaining equivalent maximum airflow performance. It is an ideal cooling solution especially for densely-packed equipment.
  • UL94V-0 Flammability rated plastic impeller and frame
  • Current blocking function and reverse polarity motor protection system
  • 50/60Hz, 500VAC Dielectric strength
  • 40000/60°C (70000/40°C) Hours life expectancy

Applications

Industrial, Thermal Management, HVAC

Associated Products

Related Searches

41 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 20/08/18
$31.62 $ 31.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $37.19
5 + $35.52
10 + $33.83
25 + $32.70
50 + $30.43
100 + $28.55
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.