Low

9GV1212P4G01 - 

Axial Fan, San Ace 120 Series, 12 V, DC, 120 mm, 25 mm, 58 dBA, 171 cu.ft/min

9GV1212P4G01 - Axial Fan, San Ace 120 Series, 12 V, DC, 120 mm, 25 mm, 58 dBA, 171 cu.ft/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9GV1212P4G01
Newark Part No.:
03P9365
Product Range
San Ace 120 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
120mm
:
25mm
:
58dBA
:
171cu.ft/min
:
4.83m³/min
:
Ball
:
4 Lead Wires
:
1.68A
:
San Ace 120 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9GV1212P4G01 is a 12VDC 24mm thick Axial Fan with a ball bearing. The San Ace 120 series fan features leaded wire connection with +ve refers to red wire, -ve refers to black wire, sensor refers to yellow wire and control brown wire. The high performance 9GV type fan comes with a plastic frame and impeller.
  • 40000 Expected life
  • -20 to 70°C Operating temperature range

Applications

HVAC

Related Searches

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

180 Further stock expected to ship on 23-May-2018

60 Further stock expected to ship on 8-Jul-2018

More stock available week commencing 17/09/18
$62.30 $ 62.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $62.30
5 + $59.47
10 + $56.65
25 + $54.75
50 + $50.97
100 + $47.83
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Would prefer solidworks files but can utilize IGS, STEP or Parasolids
3 years, 11 months ago
by
EVENGINEER
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Currently, Newark does not have any of the format 3D CAD data file for this part 9GV1212P4G01.
3 years, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:01.630-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_03P9365, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.