Low

SANYO DENKI - SANACE FANS-9SG1212P1G01-AXIAL FAN, 120MM, 12VDC, 4A

Additional images

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bearing Type: Ball
  • Current Rating: 4
  • Flow Rate - Imperial: 260
  • Frame Dimensions: 120mm x 120mm x 38mm
  • Noise Rating: 64
  • Power Connection Type: Wire Leaded
  • Series: San Ace 120
  • Supply Voltage: 12

Availability

Availability:  100

Availability:  In stock


  • 100 in stock for same day despatch
 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $46.31

Buy

Price

Quantity List Price
1 - 9 $46.31
10 - 24 $45.02
25 - 49 $43.72
50 - 99 $41.99
100 - 249 $40.69
250 - 999999999 $39.61

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
14M9066
MC21710
Technical Data Sheet}  
MC21710

MULTICOMP

AXIAL FAN, 120MM, 12VDC, 1.6A

AXIAL FAN, 120MM, 12VDC, 1.6A; Frame Dimensions:120mm x 120mm x 38mm; Supply Voltage:12VDC; Current Rating:1.6A; Flow Rate - Imperial:190cu.ft/min; Noise Rating:54dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded; Depth:38mm ;RoHS Compliant: Yes

246

1+ $22.21 10+ $20.94 25+ $18.88 50+ $17.53 more…

Buy

(Available until stock is exhausted)


  • 246 in stock for same day despatch

see cut-off times


 
Check more stock
    Supplier lead time 16 weeks

Associated Products


???PF_MERCHANDISING_TITLE_BAY???