Low

10225-624 - 

19" Case, 4U, Steel, Desktop, 198 mm, 520 mm, 500 mm

10225-624 - 19" Case, 4U, Steel, Desktop, 198 mm, 520 mm, 500 mm
10225-624 - 19" Case, 4U, Steel, Desktop, 198 mm, 520 mm, 500 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHROFF SCHROFF
Manufacturer Part No:
10225-624
Newark Part No.:
64T5700
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4U
:
Steel
:
Desktop
:
198mm
:
520mm
:
500mm
:
7.8"
:
20.5"
:
19.7"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 10225 series from Schroff are 19" unshielded desktop case. These 19" case is classified under comptec family which are pre-fitted and used with electronic equipments in any industry.
  • Top cover, base plate and rear panel in steel
  • Front and rear frames are diecast aluminium
  • Ventilation slits in base plate
  • Side panel with integral handle function
  • No handles for 3/4U cases
  • 6/9U cases with handle shell for heavy load application
  • Easily mounted on 19" rack

Applications

Industrial, Safety

Associated Products

Related Searches

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/06/18
$684.04 $ 684.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $684.04
5 + $649.83
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 7 questions : 7 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest a aluminium die cast foot with tip up for desktop enclosure (part number 10225-624)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested aluminium die cast foot with tip up part number is 10603-002 from Schroff.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a fixing kit for desktop enclosure (part number 10225-624)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested fixing kit part number is 21101-809 from Schroff. It includes screw, washer, nut for 19" cases.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Do you have an enclosure similar to:
http://www.newark.com/schroff/10225-624/case-19-desktop-steel-4u/dp/64T5700

same features as model listed above but with accessories/features for rack mounting?
2 years, 9 months ago
by
DaveB
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The below rack mounting enclosure is the nearest one that can be suggested with slight deviations in the dimensions:
RM-14223 with Newark PN# 06M4784 from BUD INDUSTRIES - 7"x19"x22" (HeightxWidthxDepth)
2 years, 9 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Do you sell an enclosure (similar to Manufacturer Part No: 10225-624) capable of mounting to 19" rack?
2 years, 9 months ago
by
DaveB
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Looks like you need an enclosure of 19" width with height & depth remaining the same, ie 4"x19.68".
Very sorry unfortunately we dont have an enclosure with this required dimensions. Please let us know the quantity you are looking for.
2 years, 9 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a grounding kit for desktop enclosure (part number 10225-624)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested grounding kit part number is 21100-490 from Schroff. It is used with 3U & 4U size cases with steel covers.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a tip up foot for desktop enclosure (part number10225-624)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested tip up foot part number is 20603-001 from Schroff.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a aluminium die cast foot without tip up for desktop enclosure (part number 10225-624)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested aluminium die cast foot without tip up part number is 10603-001 from Schroff.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:30.169-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_64T5700, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.