Low

SCHURTER  5500.2630.01  AC FILTER, 1-PH, STANDARD, 1A, 250VAC

SCHURTER 5500.2630.01
Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
5500.2630.01
Newark Part No.:
53Y0988
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
-
Voltage Rating:
250VAC
Current Rating:
1A
Filter Type:
1 Phase
Filter Terminals:
Quick Connect
Inductance Min:
-
Leakage Current Max:
500µA
Product Range:
FMAB NEO Series
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.